337-034-520-878

Heilind Number:EDA337-034-520-878
Manufacturer:EDAC
Manufacturer Number:337-034-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green hue and features a double-row configuration for streamlined data transmission. With a current rating of 3 A, it ensures reliable power delivery, while its housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. Each of the 34 positions is meticulously engineered with copper alloy contacts, offering optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.