337-034-521-101

Heilind Number:EDA337-034-521-101
Manufacturer:EDAC
Manufacturer Number:337-034-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-101

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety in operation. With a single row design and 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and precision pitch of .156 inches guarantee efficient signal transmission. Designed for seamless integration, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in the quality and functionality of this essential component for your connectivity needs.