337-034-521-103

Heilind Number:EDA337-034-521-103
Manufacturer:EDAC
Manufacturer Number:337-034-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precision and durability, this connector features a single row layout with 34 positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and performance. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity. Its straight mount orientation and compact size make it ideal for space-efficient designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.