337-034-521-104

Heilind Number:EDA337-034-521-104
Manufacturer:EDAC
Manufacturer Number:337-034-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-104

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green color, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and a total of 34 positions, it offers ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for various electronic devices, this Card Edge Connector guarantees efficient and secure connections, making it an essential component in your assembly process.