337-034-521-107

Heilind Number:EDA337-034-521-107
Manufacturer:EDAC
Manufacturer Number:337-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With a single row layout and 34 positions, it offers ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your PCB connections with this essential component.