337-034-521-108

Heilind Number:EDA337-034-521-108
Manufacturer:EDAC
Manufacturer Number:337-034-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row with a .156-inch pitch, ensuring reliable contact for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in all operating conditions. With a maximum amperage of 3A and copper alloy contacts, it delivers efficient power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your PCB design with this essential component.