337-034-521-158

Heilind Number:EDA337-034-521-158
Manufacturer:EDAC
Manufacturer Number:337-034-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-158

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant Green color for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Its single row configuration, with 34 positions and a pitch of .156 inches, offers efficient signal transfer. Crafted from Copper Alloy, the contacts provide optimal conductivity. The straight mount orientation and versatile row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.