337-034-521-168

Heilind Number:EDA337-034-521-168
Manufacturer:EDAC
Manufacturer Number:337-034-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-168

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this Green connector boasts high amperage capability, with a 3 A rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring a single row design with 34 positions, it provides ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your electronic projects with this essential component.