337-034-521-201

Heilind Number:EDA337-034-521-201
Manufacturer:EDAC
Manufacturer Number:337-034-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-201

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in vibrant green. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double-row configuration and 34 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit for your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in our connector's straight mount orientation for easy integration. Elevate your PCB assembly with this essential component.