337-034-521-202

Heilind Number:EDA337-034-521-202
Manufacturer:EDAC
Manufacturer Number:337-034-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-202

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Featuring 34 positions and a pitch of .156 inches, it ensures reliable and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offers durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees optimal performance even in demanding environments. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.