337-034-521-204

Heilind Number:EDA337-034-521-204
Manufacturer:EDAC
Manufacturer Number:337-034-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With 34 positions spread across 2 rows, this connector offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have component for any electronic project.