337-034-521-207

Heilind Number:EDA337-034-521-207
Manufacturer:EDAC
Manufacturer Number:337-034-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts high functionality. With a dual-row design and 34 positions, it offers ample space for secure and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this essential component for seamless and dependable performance.