337-034-521-208

Heilind Number:EDA337-034-521-208
Manufacturer:EDAC
Manufacturer Number:337-034-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a bold Green hue. Designed for optimal functionality, it features a dual-row layout with 34 positions, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Its straight mount orientation offers versatility in installation, making it an essential component for any electronics project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.