337-034-521-268

Heilind Number:EDA337-034-521-268
Manufacturer:EDAC
Manufacturer Number:337-034-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-268

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for efficient PCB-to-board connections, this connector features two rows of 34 positions, ensuring seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure mounting. The vibrant green color adds a touch of visual appeal to your assembly. Upgrade your system with this high-quality connector, a vital component for seamless data transmission.