337-034-521-602

Heilind Number:EDA337-034-521-602
Manufacturer:EDAC
Manufacturer Number:337-034-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also delivers reliable power with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With one row of 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.