337-034-521-603

Heilind Number:EDA337-034-521-603
Manufacturer:EDAC
Manufacturer Number:337-034-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 34 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operable in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.