337-034-521-604

Heilind Number:EDA337-034-521-604
Manufacturer:EDAC
Manufacturer Number:337-034-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, this connector features 34 positions with a single row layout, allowing for efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. Whether used in industrial machinery or consumer electronics, this connector offers reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this essential component.