337-034-521-608

Heilind Number:EDA337-034-521-608
Manufacturer:EDAC
Manufacturer Number:337-034-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek and durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 34 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Its straight mount orientation further enhances its versatility, making it a valuable addition to your inventory of essential electronic components.