337-034-521-612

Heilind Number:EDA337-034-521-612
Manufacturer:EDAC
Manufacturer Number:337-034-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring reliable performance. Designed for efficiency, it offers a single row with 34 positions, perfect for streamlined connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. With an amperage rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability even in challenging environments. Upgrade your connectivity solutions with this essential component.