337-034-521-668

Heilind Number:EDA337-034-521-668
Manufacturer:EDAC
Manufacturer Number:337-034-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-668

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector in Green. Designed for efficient power transfer, this connector features a contact material of durable Copper Alloy, ensuring secure and reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration for your PCB setups. The UL 94V-0 Thermoplastic Polyester housing material provides excellent durability, while the straight mount orientation allows for easy installation. With 34 positions available, you can connect multiple components with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your board-to-board connections today with this essential component.