337-034-521-678

Heilind Number:EDA337-034-521-678
Manufacturer:EDAC
Manufacturer Number:337-034-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-678

Detailed Description

Enhance your PCB connectivity with our 34-position Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with a pitch of .156 inches, this connector ensures precise and reliable contact between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts offer superior conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Upgrade your setup with this essential component, ideal for various electronic projects.