337-034-521-803

Heilind Number:EDA337-034-521-803
Manufacturer:EDAC
Manufacturer Number:337-034-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and assembly. Boasting a robust amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it enables efficient data transfer across 34 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, this connector is a vital component in your connectivity solutions. Elevate your PCB design with this essential connector.