337-034-521-804

Heilind Number:EDA337-034-521-804
Manufacturer:EDAC
Manufacturer Number:337-034-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-804

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color but also offers reliable functionality. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. The connector boasts a double row design with 34 positions, perfect for accommodating multiple connections on your PCB. Made of Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component, ensuring optimal performance and longevity.