337-034-521-807

Heilind Number:EDA337-034-521-807
Manufacturer:EDAC
Manufacturer Number:337-034-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed with precision, this connector features two rows of 34 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating conditions, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation allows for seamless integration, while its green color adds a touch of versatility to your design. Rated for an amperage of 3A and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality Card Edge Connector and experience enhanced performance.