337-034-521-812

Heilind Number:EDA337-034-521-812
Manufacturer:EDAC
Manufacturer Number:337-034-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a seamless connection for up to 34 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches allow for easy integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries, providing a dependable solution for your board-to-board connectivity needs. Elevate your electronic projects with this essential component.