337-034-521-858

Heilind Number:EDA337-034-521-858
Manufacturer:EDAC
Manufacturer Number:337-034-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile component for various applications in the electronics industry. Trust in this connector to deliver optimal performance and durability for your projects.