337-034-521-878

Heilind Number:EDA337-034-521-878
Manufacturer:EDAC
Manufacturer Number:337-034-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-878

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector not only stands out visually but also boasts impressive technical specifications. With a current rating of 3 A, it ensures efficient power transfer in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and stable connections between boards. With 34 positions available, you have ample room for extensive connectivity. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for demanding applications, this Card Edge Connector is a vital component in the world of PCB connectivity. Explore our website for more details on this and other products in our extensive connector range.