337-034-523-102

Heilind Number:EDA337-034-523-102
Manufacturer:EDAC
Manufacturer Number:337-034-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a pitch of .156 inches, it offers optimal space-saving on your board. The 34 positions and 3A amperage capacity allow for versatile and high-power connections. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C cater to various application needs. Trust in this connector for efficient and secure board-to-board connections in your projects.