337-034-523-103

Heilind Number:EDA337-034-523-103
Manufacturer:EDAC
Manufacturer Number:337-034-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 34 positions, it's perfect for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, it accommodates diverse PCB configurations. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore its capabilities and elevate your connectivity solutions today.