337-034-523-107

Heilind Number:EDA337-034-523-107
Manufacturer:EDAC
Manufacturer Number:337-034-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-107

Detailed Description

Enhance your circuit board connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector features a single row with 34 positions, ensuring reliable contact points for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the copper alloy contacts offer excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your PCB assembly process. Elevate your connectivity solutions with this high-performance Card Edge Connector.