337-034-523-108

Heilind Number:EDA337-034-523-108
Manufacturer:EDAC
Manufacturer Number:337-034-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while providing reliable performance. With a single row design and 34 positions, it offers ample space for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in operation. The contact material, Copper Alloy, guarantees high conductivity for efficient data transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy assembly. Its straight mount orientation is versatile for various applications, and it can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your connector setup with this essential component.