337-034-523-112

Heilind Number:EDA337-034-523-112
Manufacturer:EDAC
Manufacturer Number:337-034-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The green color adds a touch of sleek design, while the .156-inch pitch and .2-inch row spacing guarantee precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is the perfect choice for your board-to-board connections. Upgrade your projects with ease and confidence.