337-034-523-158

Heilind Number:EDA337-034-523-158
Manufacturer:EDAC
Manufacturer Number:337-034-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-158

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 34 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and safety. With a copper alloy contact material and a current rating of 3 A, it offers optimal performance. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for secure and stable board-to-board connections in your projects.