337-034-523-168

Heilind Number:EDA337-034-523-168
Manufacturer:EDAC
Manufacturer Number:337-034-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-168

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting and secure connections. With a single row layout and 34 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.