337-034-523-202

Heilind Number:EDA337-034-523-202
Manufacturer:EDAC
Manufacturer Number:337-034-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission across 34 positions at a pitch of .156 inches. The straight mount orientation and convenient row spacing of .2 inches ensure seamless integration into your board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore the full range of our Connector products for all your PCB connectivity needs.