337-034-523-204

Heilind Number:EDA337-034-523-204
Manufacturer:EDAC
Manufacturer Number:337-034-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. With two rows and 34 positions, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless PCB to PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Trust in its performance for your next project in the realm of PCB connectors.