337-034-523-207

Heilind Number:EDA337-034-523-207
Manufacturer:EDAC
Manufacturer Number:337-034-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts provide secure connections, while the .156-inch pitch and .2-inch row spacing offer efficient PCB integration. With 34 positions available, it caters to diverse connectivity needs. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures durability in various environments. Suitable for a range of applications, this connector is a crucial component for seamless board-to-board connections in your electronic systems.