337-034-523-208

Heilind Number:EDA337-034-523-208
Manufacturer:EDAC
Manufacturer Number:337-034-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-208

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green hue for easy identification. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees optimal safety. This connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 34 positions for versatile usage. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections on your board. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.