337-034-523-212

Heilind Number:EDA337-034-523-212
Manufacturer:EDAC
Manufacturer Number:337-034-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a reliable 3 A amperage capacity and features a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures seamless data transmission. The 34 positions and straight mount orientation offer versatility in board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.