337-034-523-268

Heilind Number:EDA337-034-523-268
Manufacturer:EDAC
Manufacturer Number:337-034-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this high-quality Card Edge Connector.