337-034-523-602

Heilind Number:EDA337-034-523-602
Manufacturer:EDAC
Manufacturer Number:337-034-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, offering ample space for efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating conditions. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a pop of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for medium-power applications. Whether in industrial machinery or consumer electronics, this connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to last. Trust in this essential component for seamless board-to-board connections.