337-034-523-603

Heilind Number:EDA337-034-523-603
Manufacturer:EDAC
Manufacturer Number:337-034-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color, this connector ensures easy identification and organization. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material and 3 A amperage rating provide optimal conductivity for your electronic components. With a single row configuration and 34 positions, it offers ample connection points for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.