337-034-523-604

Heilind Number:EDA337-034-523-604
Manufacturer:EDAC
Manufacturer Number:337-034-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-604

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 34 positions, offering ample space for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a green color for easy identification, this connector has a pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for various applications in electronics, this connector is a valuable addition to your PCB setup.