337-034-523-608

Heilind Number:EDA337-034-523-608
Manufacturer:EDAC
Manufacturer Number:337-034-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-608

Detailed Description

Enhance connectivity within your electronics with this sleek Card Edge Connector. Crafted with precision in a vibrant green hue, it seamlessly integrates with your PCB setup. Designed for optimal performance, it features a single row layout with 34 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability even in challenging environments. Engineered with Copper Alloy contacts, it offers superior conductivity, while a .156-inch pitch and .2-inch row spacing provide seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.