337-034-523-668

Heilind Number:EDA337-034-523-668
Manufacturer:EDAC
Manufacturer Number:337-034-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 34 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The Copper Alloy contact material offers reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component.