337-034-523-678

Heilind Number:EDA337-034-523-678
Manufacturer:EDAC
Manufacturer Number:337-034-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 34 positions, ensuring reliable connectivity in your circuitry. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting durability. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.