337-034-523-802

Heilind Number:EDA337-034-523-802
Manufacturer:EDAC
Manufacturer Number:337-034-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a 3A amperage rating, ensuring optimal performance in power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees long-lasting durability, while the copper alloy contact material guarantees excellent conductivity. With two rows and 34 positions, it offers ample flexibility for your PCB layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, making installation a breeze. Whether for industrial or commercial applications, this connector is the perfect choice, with a straight mount orientation and an operating temperature range of -40 to 105°C. Trust in our high-quality product to meet your connectivity needs seamlessly.