337-034-523-803

Heilind Number:EDA337-034-523-803
Manufacturer:EDAC
Manufacturer Number:337-034-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification in crowded circuitry. Built for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robustness and fire resistance. With two rows of contacts made from high-quality Copper Alloy, it offers reliable power transmission at a maximum amperage of 3 A. The .156 inch pitch and .2 inch row spacing provide precise alignment, accommodating a total of 34 positions for comprehensive connectivity. Whether you need straight or right-angle mounting, this versatile connector caters to your specific requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in harsh environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have component for seamless board-to-board connections.