337-034-523-804

Heilind Number:EDA337-034-523-804
Manufacturer:EDAC
Manufacturer Number:337-034-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-804

Detailed Description

Enhance your connectivity with this durable Card Edge Connector, designed for high-performance applications. Featuring a vibrant green hue, it offers not just visual appeal but also functionality, with a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, accommodating 34 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Perfect for board-to-board connections, it's an essential component in any electronics setup.