337-034-523-807

Heilind Number:EDA337-034-523-807
Manufacturer:EDAC
Manufacturer Number:337-034-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows of 34 copper alloy contacts, it ensures reliable signal integrity and durability. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of board-to-board connectors and elevate your PCB assemblies to the next level.